Part Details for XEGABL-H0-0000-000-000000P3001 by Cree, Inc.
Results Overview of XEGABL-H0-0000-000-000000P3001 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XEGABL-H0-0000-000-000000P3001 Information
XEGABL-H0-0000-000-000000P3001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XEGABL-H0-0000-000-000000P3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6412
|
Newark | Xlamp Xeg Blue Led |Cree Led XEGABL-H0-0000-000-000000P3001 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2000 | Buy Now |
DISTI #
90-XEGABL-H0-0000-000-000000P3001CT-ND
|
DigiKey | XLAMP XEG BLUE LED Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2939 In Stock |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
XEGABL-H0-0000-000-000000P3001
|
Avnet Americas | XLamp XEG Blue LED - Tape and Reel (Alt: XEGABL-H0-0000-000-000000P3001) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9150 | Buy Now |
DISTI #
941-XEGABLH00P3001
|
Mouser Electronics | Single Color LEDs Blue LED 465 - 485nm73.9lm XLamp XEG RoHS: Compliant | 13667 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
V99:2348_26798847
|
Arrow Electronics | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 | Americas - 2661 |
|
$0.9519 | Buy Now |
DISTI #
62432201
|
Verical | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2229 | Americas - 2661 |
|
$0.9519 | Buy Now |
DISTI #
XEGABL-H0-0000-000-000000P3001
|
Avnet Silica | XLamp XEG Blue LED (Alt: XEGABL-H0-0000-000-000000P3001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XEGABL-H0-0000-000-000000P3001
XEGABL-H0-0000-000-000000P3001 CAD Models
XEGABL-H0-0000-000-000000P3001 Part Data Attributes
|
XEGABL-H0-0000-000-000000P3001
Cree, Inc.
Buy Now
|
Compare Parts:
XEGABL-H0-0000-000-000000P3001
Cree, Inc.
Select a part to compare: |
Samacsys Manufacturer | CREE LED |