XEC24A6-03GR1
Description: 90 Degree Hybrid Coupler, 2400MHz Min, 2500MHz Max, 0.15dB Insertion Loss-Max,

Overview of XEC24A6-03GR1 by TTM Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XEC24A6-03GR1 by TTM Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 1173-XEC24A6-03GR1CT-ND
DigiKey RF DIR COUPLER 2.4-2.5GHZ 4SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 250
In Stock
  • 1 $40.3200
  • 10 $37.5980
  • 25 $34.8732
  • 100 $32.6937
  • 250 $26.9750
$26.9750 / $40.3200 Buy Now

CAD Models for XEC24A6-03GR1 by TTM Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XEC24A6-03GR1 by TTM Technologies

XEC24A6-03GR1
TTM Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TTM TECHNOLOGIES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
57.78 dBm
Insertion Loss-Max
0.15 dB
Isolation-Min
20 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2400 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
90 DEGREE HYBRID COUPLER
Surface Mount
YES
VSWR-Max
1.22
Want to compare parts?
  1. XEC24A6-03GR1
    TTM Technologies
    90 Degree Hybrid Coupler, 2400MHz Min, 2500MHz Max, 0.15dB Insertion Loss-Max,
    VS

Related Parts for XEC24A6-03GR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XEC24A6-03GR1 by TTM Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XEC24A6-03GR1 by TTM Technologies

  • Please alert me when XEC24A6-03GR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XEC24A6-03GR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XEC24A6-03GR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XEC24A6-03GR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XEC24A6-03GR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XEC24A6-03GR1 by TTM Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: