XEC24A6-03GR
Description: 90 Degree Hybrid Coupler

Overview of XEC24A6-03GR by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1803GR-9JG-E1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 8.0A 12Mohm Tssop8

Price & Stock for XEC24A6-03GR by Anaren Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 620-XEC24A6-03GR
Mouser Electronics Signal Conditioning 0
  • 1,000 $20.0200
$20.0200 Order Now

CAD Models for XEC24A6-03GR by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XEC24A6-03GR by Anaren Microwave

XEC24A6-03GR
Anaren Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Reach Compliance Code
unknown
Samacsys Manufacturer
ANAREN
RF/Microwave Device Type
90 DEGREE HYBRID COUPLER
Want to compare parts?
  1. XEC24A6-03GR
    Anaren Microwave
    90 Degree Hybrid Coupler
    VS

Related Parts for XEC24A6-03GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XEC24A6-03GR by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XEC24A6-03GR by Anaren Microwave

Select Manufacturer
Which Manufacturer of XEC24A6-03GR would you like to use for your alert(s)?
  • Please alert me when XEC24A6-03GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XEC24A6-03GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XEC24A6-03GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XEC24A6-03GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XEC24A6-03GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XEC24A6-03GR by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: