Part Details for XEB1202 by Roxburgh EMC
Overview of XEB1202 by Roxburgh EMC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEB1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3107
|
Newark | Surge Protector, Xeb Series, Mains, 250 Vac Rohs Compliant: Yes |Roxburgh Emc XEB1202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$4.0200 / $6.2600 | Buy Now |
DISTI #
2336103
|
element14 Asia-Pacific | CAP, 0.2F, 250VAC, 20% RoHS: Compliant Min Qty: 1 Container: Each | 196 |
|
$3.4519 / $5.8148 | Buy Now |
DISTI #
2336103
|
Farnell | CAP, 0.2F, 250VAC, 20% RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 146 |
|
$3.9150 / $8.0056 | Buy Now |
Part Details for XEB1202
XEB1202 CAD Models
XEB1202 Part Data Attributes:
|
XEB1202
Roxburgh EMC
Buy Now
|
Compare Parts:
XEB1202
Roxburgh EMC
|
Samacsys Manufacturer | Roxburgh EMC |