Part Details for XEB1201 by Roxburgh EMC
Overview of XEB1201 by Roxburgh EMC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEB1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9474
|
Newark | Arc Suppression/Snubber Network, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Resistance:120Ohm, Resistance Tolerance:± 30%, Resistor Power Rating:500Mw, Voltage(Ac):250V, Voltage(Dc):-, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Roxburgh Emc XEB1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39786 |
|
$3.4800 / $5.7200 | Buy Now |
DISTI #
1187659
|
element14 Asia-Pacific | CAP, 0.1F, 250VAC, 20% RoHS: Compliant Min Qty: 1 Container: Each | 27254 |
|
$2.5054 / $3.8692 | Buy Now |
DISTI #
1187659
|
Farnell | CAP, 0.1F, 250VAC, 20% RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 30656 |
|
$2.9115 / $5.9359 | Buy Now |
Part Details for XEB1201
XEB1201 CAD Models
XEB1201 Part Data Attributes:
|
XEB1201
Roxburgh EMC
Buy Now
|
Compare Parts:
XEB1201
Roxburgh EMC
|
Samacsys Manufacturer | Roxburgh EMC |