Part Details for XE8805AMI028LF by Semtech Corporation
Overview of XE8805AMI028LF by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XE8805AMI028LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Data Acquisition 64-Pin LQFP / Data Acquisition MCU | IC DAS 16BIT FLASH 8K MTP 64LQFP | 278 |
|
$74.2857 / $91.4286 | Buy Now |
Part Details for XE8805AMI028LF
XE8805AMI028LF CAD Models
XE8805AMI028LF Part Data Attributes
|
XE8805AMI028LF
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
XE8805AMI028LF
Semtech Corporation
RISC Microcontroller, FLASH, CMOS, PQFP64, QFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 11.6 | |
Average Weight (mg) | 322 | |
CO2e (mg) | 3735.2 | |
Category CO2 Kg | 11.6 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01a | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XE8805AMI028LF
This table gives cross-reference parts and alternative options found for XE8805AMI028LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XE8805AMI028LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB91F463NBPMC | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, LFQFP-64 | Spansion | XE8805AMI028LF vs MB91F463NBPMC |
MB91F463NBPMC | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, LFQFP-64 | FUJITSU Limited | XE8805AMI028LF vs MB91F463NBPMC |
MB91F463NBPMC | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, LFQFP-64 | Cypress Semiconductor | XE8805AMI028LF vs MB91F463NBPMC |