There are no models available for this part yet.
Overview of XE43-175-0.45MHZ by Xsis Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB36-1SLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 45MHz Max, ROHS COMPLIANT | |
WB36-1SLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 45MHz Max, ROHS COMPLIANT | |
WB36-1L | Coilcraft Inc | RF Transformer, 0.1MHz Min, 45MHz Max, ROHS COMPLIANT |
CAD Models for XE43-175-0.45MHZ by Xsis Electronics Inc
Part Data Attributes for XE43-175-0.45MHZ by Xsis Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
XSIS ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e4
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|