XE41-N54-24.000MHZ
Xsis Electronics Inc
Description: XO, Clock,

Overview of XE41-N54-24.000MHZ by Xsis Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BI-23-XXE-41.780000 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for XE41-N54-24.000MHZ by Xsis Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XE41-N54-24.000MHZ by Xsis Electronics Inc

XE41-N54-24.000MHZ
Xsis Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XSIS ELECTRONICS INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Oscillator Type
LVHCMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
8.89mm x 7.4mm x 4.19mm
Rise Time-Max
6 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XE41-N54-24.000MHZ
    Xsis Electronics Inc
    XO, Clock,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XE41-N54-24.000MHZ by Xsis Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XE41-N54-24.000MHZ by Xsis Electronics Inc

Select Manufacturer
Which Manufacturer of XE41-N54-24.000MHZ would you like to use for your alert(s)?
  • Please alert me when XE41-N54-24.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XE41-N54-24.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XE41-N54-24.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XE41-N54-24.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XE41-N54-24.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XE41-N54-24.000MHZ by Xsis Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: