Part Details for XE3SP2151 by Telemechanique Sensors
Overview of XE3SP2151 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XE3SP2151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6648
|
Newark | Contact Block, 3Pole, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:3 Pole, Contact Current Max:-, Contact Voltage Ac Max:-, For Use With:Schneider Osisense Xc Series Xckd/Xckj/Xckl/Xckm/Xckp/Xcks Limit Switches Rohs Compliant: Yes |Telemecanique Sensors XE3SP2151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8500 / $82.0600 | Buy Now |
DISTI #
5452-XE3SP2151-ND
|
DigiKey | LMT SWITCH 3 CONTACT BLOCK 240VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$85.5500 | Buy Now |
DISTI #
996-XE3SP2151
|
Mouser Electronics | Limit Switches LIMIT SWITCH 3 CNT BLOCK 240VAC 3A XE3 | 0 |
|
$73.2500 / $78.6800 | Order Now |
DISTI #
71434984
|
RS | LMT SWITCH 3 CONTACT BLOCK 240VAC 3A XE3 | Telemecanique Sensors XE3SP2151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$63.0100 / $81.8300 | Buy Now |