Part Details for XE2SP3151 by Telemechanique Sensors
Overview of XE2SP3151 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XE2SP3151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4899
|
Newark | Sw Contact Block, 2 Pole, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:-, Contact Voltage Ac Max:-, For Use With:Schneider Osisense Xc Series Xckt Limit Switches, Contact Voltage Dc Max:- Rohs Compliant: Yes |Telemecanique Sensors XE2SP3151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$34.1300 | Buy Now |
DISTI #
5452-XE2SP3151-ND
|
DigiKey | LMT SWITCH 2 CONTACT BLOCK 240VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$58.0800 | Buy Now |
DISTI #
996-XE2SP3151
|
Mouser Electronics | Limit Switches LIMIT SWITCH 2 CNT BLOCK 240VAC 3A XE2 | 0 |
|
$51.0500 / $52.5000 | Order Now |
DISTI #
71437162
|
RS | Lmt Switch 2 Contact Block 240Vac 3A Xe2 | Telemecanique Sensors XE2SP3151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$42.0400 / $54.6000 | Buy Now |
DISTI #
84862014
|
Verical | XE2SP3151 Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$44.8086 / $47.8700 | Buy Now |