Part Details for XE167HM72F80LAAFXUMA1 by Infineon Technologies AG
Overview of XE167HM72F80LAAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XE167HM72F80LAAFXUMA1
XE167HM72F80LAAFXUMA1 CAD Models
XE167HM72F80LAAFXUMA1 Part Data Attributes
|
XE167HM72F80LAAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XE167HM72F80LAAFXUMA1
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 116 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
ROM (words) | 589824 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XE167HM72F80LAAFXUMA1
This table gives cross-reference parts and alternative options found for XE167HM72F80LAAFXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XE167HM72F80LAAFXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAF-XE167FM-72F80L | Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, PLASTIC, LQFP-144 | Infineon Technologies AG | XE167HM72F80LAAFXUMA1 vs SAF-XE167FM-72F80L |
SAK-XE167FM-72F80LRAB | RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XE167HM72F80LAAFXUMA1 vs SAK-XE167FM-72F80LRAB |