Part Details for XE167F96F80LACFXUMA1 by Infineon Technologies AG
Overview of XE167F96F80LACFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for XE167F96F80LACFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0702
|
Newark | Mcu, 16Bit, 80Mhz, Lqfp-144, Product Range:Xe166 Family Xe167F9 Series Microcontrollers, Device Core:-, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:768Kb, No. Of Pins:144Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Infineon XE167F96F80LACFXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.0700 / $18.6400 | Buy Now |
DISTI #
2762416RL
|
element14 Asia-Pacific | MCU, 16BIT, 80MHZ, LQFP-144 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$12.5475 / $16.8704 | Buy Now |
DISTI #
2762416
|
element14 Asia-Pacific | MCU, 16BIT, 80MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$12.5475 / $18.4074 | Buy Now |
DISTI #
2762416
|
Farnell | MCU, 16BIT, 80MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$16.9817 / $21.8641 | Buy Now |
Part Details for XE167F96F80LACFXUMA1
XE167F96F80LACFXUMA1 CAD Models
XE167F96F80LACFXUMA1 Part Data Attributes:
|
XE167F96F80LACFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XE167F96F80LACFXUMA1
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | HLFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |