Part Details for XE162HN16F80LAAFXUMA1 by Infineon Technologies AG
Overview of XE162HN16F80LAAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XE162HN16F80LAAFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XE162HN16F80LAAFXU
|
Avnet Americas | MCU 16-Bit XE166 C166S V2 CISC/DSP/RISC 128KB Flash 1.5V/3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: XE162HN16F80LAAFXU) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0 |
|
RFQ |
Part Details for XE162HN16F80LAAFXUMA1
XE162HN16F80LAAFXUMA1 CAD Models
XE162HN16F80LAAFXUMA1 Part Data Attributes
|
XE162HN16F80LAAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XE162HN16F80LAAFXUMA1
Infineon Technologies AG
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |