Part Details for XE161FL12F80VAAFXUMA1 by Infineon Technologies AG
Overview of XE161FL12F80VAAFXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XE161FL12F80VAAFXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XE161FL12F80VAAFXU
|
Avnet Americas | MCU 16-Bit XE166 C166 CISC/DSP/RISC 96KB Flash 3.3V/5V 48-Pin VQFN EP T/R - Tape and Reel (Alt: XE161FL12F80VAAFXU) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 807 Partner Stock |
|
RFQ | |
|
Rochester Electronics | XE161 - 16-Bit FLASH RISC Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 807 |
|
$5.2000 / $6.1200 | Buy Now |
Part Details for XE161FL12F80VAAFXUMA1
XE161FL12F80VAAFXUMA1 CAD Models
XE161FL12F80VAAFXUMA1 Part Data Attributes
|
XE161FL12F80VAAFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XE161FL12F80VAAFXUMA1
Infineon Technologies AG
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |