Part Details for XE1414L by Xecom Inc
Overview of XE1414L by Xecom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XE1414L
XE1414L CAD Models
XE1414L Part Data Attributes
|
XE1414L
Xecom Inc
Buy Now
Datasheet
|
Compare Parts:
XE1414L
Xecom Inc
Modem-Data/Fax, 14.4kbps Data,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XECOM INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 14 Mbps | |
JESD-30 Code | R-XDMA-P34 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MODEM-DATA/FAX | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |