XE0017
Description: SLIC,

Overview of XE0017 by Xecom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for XE0017 by Xecom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XE0017 by Xecom Inc

XE0017
Xecom Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XECOM INC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDMA-P9
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Want to compare parts?
  1. XE0017
    Xecom Inc
    SLIC,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XE0017 by Xecom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XE0017 by Xecom Inc

Select Manufacturer
Which Manufacturer of XE0017 would you like to use for your alert(s)?
  • Please alert me when XE0017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XE0017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XE0017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XE0017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XE0017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XE0017 by Xecom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: