Part Details for XE-9511-001 by Labfacility Limited
Overview of XE-9511-001 by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9511A-1DM | Rochester Electronics LLC | AM9511A - Arithmetic Processor | |
X9511WSIZ | Renesas Electronics Corporation | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled) | |
X9511WSZ | Renesas Electronics Corporation | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled) |
Price & Stock for XE-9511-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5425-XE-9511-001-ND
|
DigiKey | IEC T HYPODERMIC TIP, PTFE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$31.6412 / $36.8400 | Buy Now |