Part Details for XE-1982-020 by Labfacility Limited
Overview of XE-1982-020 by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-198-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions |
Price & Stock for XE-1982-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5425-XE-1982-020-ND
|
DigiKey | SPADE TERMINALS TYPE K (20 PAIRS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3 In Stock |
|
$48.8056 / $56.8300 | Buy Now |