Part Details for XE-1940-001 by Labfacility Limited
Overview of XE-1940-001 by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1940EFE#PBF | Analog Devices | 2x Mono 1.4A, 1.1MHz Buck Sw R | |
LT1940EFE#TRPBF | Analog Devices | 2x Mono 1.4A, 1.1MHz Buck Sw R | |
EVAL-AD1940AZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio |
Price & Stock for XE-1940-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5425-XE-1940-001-ND
|
DigiKey | IEC TYPE K BARRIER TERMINAL Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0456 / $5.8800 | Buy Now |