Part Details for XDZ200C-2-04-Z-2.8-G1 by chxunda
Overview of XDZ200C-2-04-Z-2.8-G1 by chxunda
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDZ200C-2-04-Z-2.8-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 2A Straight Circular Pins 2.8mm 8P 3.5mm 260�� -40��~+105�� 3.7mm 2mm Brass ˫�� Black 2x4P 2mm Plugin,P=2mm Pin Headers ROHS | 1673 |
|
$0.2271 / $0.4196 | Buy Now |