Part Details for XDUY76C by SunLED Group
Overview of XDUY76C by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XDUY76C
XDUY76C CAD Models
XDUY76C Part Data Attributes
|
XDUY76C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUY76C
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Yellow, 76.2mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 40.2 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-01-17 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT AND COMMA | |
Display Height | 76.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |