Part Details for XDUY20A-A by SunLED Group
Overview of XDUY20A-A by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for XDUY20A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Single Digit, Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 3600 Viewing Angle: 7890 Package Size: 0.8"(20.32mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDUY20A-A
XDUY20A-A CAD Models
XDUY20A-A Part Data Attributes
|
XDUY20A-A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUY20A-A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for XDUY20A-A
This table gives cross-reference parts and alternative options found for XDUY20A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XDUY20A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA08-11YWA | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | CML Innovative Technologies | XDUY20A-A vs SA08-11YWA |
DUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | XDUY20A-A vs DUY20A-A |
ZFUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10 | SunLED Group | XDUY20A-A vs ZFUY20A-A |
BS-A813RO | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | XDUY20A-A vs BS-A813RO |
LDS-A813RI | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 20.32mm | ITW Lumex | XDUY20A-A vs LDS-A813RI |
XZFUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10 | SunLED Group | XDUY20A-A vs XZFUY20A-A |
DUY20A-1 | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-18 | SunLED Group | XDUY20A-A vs DUY20A-1 |
BS-A813RE | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | XDUY20A-A vs BS-A813RE |
DUY20A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | XDUY20A-A vs DUY20A |
BS-A853RO | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | XDUY20A-A vs BS-A853RO |