Part Details for XDUY07C2 by SunLED Group
Overview of XDUY07C2 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for XDUY07C2
XDUY07C2 CAD Models
XDUY07C2 Part Data Attributes
|
XDUY07C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUY07C2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Yellow, 7.62mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |