Part Details for XDUY06C4-A by SunLED Group
Overview of XDUY06C4-A by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for XDUY06C4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Four Digit, Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 1200 Viewing Angle: Package Size: 0.244"(6.2mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDUY06C4-A
XDUY06C4-A CAD Models
XDUY06C4-A Part Data Attributes
|
XDUY06C4-A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUY06C4-A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Yellow, 6.2mm, ROHS COMPLIANT PACKAGE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMPLEX | |
Display Height | 6.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |