XDUR08C
SunLED Group
Description: Smart/Normal 7 Seg Numeric LED Display, Red, 9.9mm, ROHS COMPLIANT PACKAGE-10

Overview of XDUR08C by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XDUR08C by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # XDUR08C-ND
DigiKey DISPLAY 7SEG 0.39" SGL RED 10DIP Min Qty: 2028 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 2,028 $0.7484
$0.7484 Buy Now
NAC LED Display, Single Digit, Color: Red Lens: Wavelength: 627nm Min.Intensity: 1400 Viewing Angle: Package Size: 0.39"(9.9mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XDUR08C by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XDUR08C by SunLED Group

XDUR08C
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT PACKAGE-10
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
RED
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
9.9 mm
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. XDUR08C
    SunLED Group
    Smart/Normal 7 Seg Numeric LED Display, Red, 9.9mm, ROHS COMPLIANT PACKAGE-10
    VS

Related Parts for XDUR08C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XDUR08C by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XDUR08C by SunLED Group

Select Manufacturer
Which Manufacturer of XDUR08C would you like to use for your alert(s)?
  • Please alert me when XDUR08C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XDUR08C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XDUR08C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XDUR08C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XDUR08C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XDUR08C by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: