Part Details for XDUG14A4-1A by SunLED Group
Overview of XDUG14A4-1A by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XDUG14A4-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDUG14A4-1A-ND
|
DigiKey | DISP 7SEG 0.56" QUAD GRN 12DIP Min Qty: 100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4733 | Buy Now |
DISTI #
31744123
|
Verical | 14.22mm (0.56 Inch) FOUR DIGIT NUMERIC DISPLAY Min Qty: 16 Package Multiple: 1 | Americas - 100 |
|
$4.6498 / $5.2283 | Buy Now |
|
NAC | LED Display, Four Digit, Color: Green Lens: Wavelength: 565nm Min.Intensity: 5600 Viewing Angle: Package Size: 0.56"(14.22mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$2.8750 / $3.3200 | Buy Now |
Part Details for XDUG14A4-1A
XDUG14A4-1A CAD Models
XDUG14A4-1A Part Data Attributes
|
XDUG14A4-1A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUG14A4-1A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |