Part Details for XDUG14A by SunLED Group
Overview of XDUG14A by SunLED Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XDUG14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1076-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
303 In Stock |
|
$0.9077 / $2.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1332 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 1065 |
|
$0.6500 / $2.5000 | Buy Now | |
|
NAC | LED Display, Single Digit, Color: Green Lens: Wavelength: 565nm Min.Intensity: 3600 Viewing Angle: Package Size: 0.56"(14.22mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDUG14A
XDUG14A CAD Models
XDUG14A Part Data Attributes
|
XDUG14A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUG14A
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |