Part Details for XDUG10A3 by SunLED Group
Results Overview of XDUG10A3 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XDUG10A3 Information
XDUG10A3 by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XDUG10A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Three Digit, Color: Green Lens: Wavelength: 565nm Min.Intensity: 2200 Viewing Angle: Package Size: 0.4"(10.2mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDUG10A3
XDUG10A3 CAD Models
XDUG10A3 Part Data Attributes
|
XDUG10A3
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUG10A3
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Green, 10.2mm, ROHS COMPLIANT PACKAGE-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |