Part Details for XDUG09A3 by SunLED Group
Overview of XDUG09A3 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDUG09A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDUG09A3-ND
|
DigiKey | DISPLAY 7SEG 0.36" TRP GRN 12DIP Min Qty: 2002 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8698 | Buy Now |
|
NAC | LED Display, Three Digit, Color: Green Lens: Wavelength: 565nm Min.Intensity: 2200 Viewing Angle: Package Size: 0.36"(9mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDUG09A3
XDUG09A3 CAD Models
XDUG09A3 Part Data Attributes
|
XDUG09A3
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUG09A3
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Green, 9.2mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 9.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |