Part Details for XDUG07A2 by SunLED Group
Overview of XDUG07A2 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XDUG07A2
XDUG07A2 CAD Models
XDUG07A2 Part Data Attributes
|
XDUG07A2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDUG07A2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |