Part Details for XDS5 by Weller Hand Tools GmbH
Overview of XDS5 by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Desoldering nozzle, Inside Ø 1,8 mm, Outside Ø 3,3 mm, Nozzle length 10,5 mm RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
272SO1833
|
Techni-Tool, Inc. | Weller XDS5 Desoldering Tip, XDS5 1.8 x 3.3mm, XDS Series | 1 |
|
$17.4000 | Buy Now |
DISTI #
272SO1833
|
TestEquity LLC | Weller XDS5 Desoldering Tip, XDS5 1.8 x 3.3mm, XDS Series | 1 |
|
$17.4000 | Buy Now |