There are no models available for this part yet.
Overview of XDS3102 by OWON Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XDS3102 by OWON Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2250-XDS3102-ND
|
DigiKey | O-SCOPE 100MHZ 2 CH 1GS/S Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$499.0000 | Buy Now | |
DISTI #
XDS3102
|
TME | Oscilloscope: digital, Ch: 2, 100MHz, 1Gsps, 40Mpts, LCD TFT 8" Min Qty: 1 | 8 |
|
$413.0000 / $443.0000 | Buy Now |