Optoelectronics
XDMYK46C
SunLED Group
Description: Smart/Normal 7 Seg Numeric LED Display,

Overview of XDMYK46C by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for XDMYK46C by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # XDMYK46C-ND
DigiKey DISPLAY 7SEG 1.75" SGL YLW 10DIP Min Qty: 130 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 130 $3.7454
$3.7454 Buy Now
NAC LED Display, Single Digit, Color: Yellow Lens: Wavelength: 590nm Min.Intensity: 255000 Viewing Angle: Package Size: 1.75"(44.5mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XDMYK46C by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XDMYK46C by SunLED Group

XDMYK46C
SunLED Group
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. XDMYK46C
    SunLED Group
    Smart/Normal 7 Seg Numeric LED Display,
    VS

Related Parts for XDMYK46C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XDMYK46C by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XDMYK46C by SunLED Group

Select Manufacturer
Which Manufacturer of XDMYK46C would you like to use for your alert(s)?
  • Please alert me when XDMYK46C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XDMYK46C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XDMYK46C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XDMYK46C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XDMYK46C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XDMYK46C by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: