Datasheets
XDMR11A by: SunLED Group

Smart/Normal 7 Seg Numeric LED Display, Red, 10.92mm, ROHS COMPLIANT PACKAGE-14

Part Details for XDMR11A by SunLED Group

Overview of XDMR11A by SunLED Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XDMR11A

Part # Distributor Description Stock Price Buy
NAC LED Display, Single Digit, Color: Red Lens: Wavelength: 660nm Min.Intensity: 21000 Viewing Angle: Package Size: 0.43"(10.92mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for XDMR11A

XDMR11A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XDMR11A Part Data Attributes

XDMR11A SunLED Group
Buy Now Datasheet
Compare Parts:
XDMR11A SunLED Group Smart/Normal 7 Seg Numeric LED Display, Red, 10.92mm, ROHS COMPLIANT PACKAGE-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUNLED CO LTD
Package Description ROHS COMPLIANT PACKAGE-14
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE
Color RED
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10.92 mm
Forward Current-Max 0.03 A
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY

XDMR11A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XDMR11A by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XDMR11A by SunLED Group

Select Manufacturer
Which Manufacturer of XDMR11A would you like to use for your alert(s)?
  • Please alert me when XDMR11A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XDMR11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XDMR11A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XDMR11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XDMR11A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XDMR11A by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: