Part Details for XDMR09C by SunLED Group
Results Overview of XDMR09C by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XDMR09C Information
XDMR09C by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XDMR09C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Single Digit, Color: Red Lens: Wavelength: 660nm Min.Intensity: 5600 Viewing Angle: Pac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDMR09C
XDMR09C CAD Models
XDMR09C Part Data Attributes
|
XDMR09C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDMR09C
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Red, 9.14mm, ROHS COMPLIANT PACKAGE-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.14 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |