Part Details for XDMR09A3 by SunLED Group
Overview of XDMR09A3 by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XDMR09A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDMR09A3-ND
|
DigiKey | DISPLAY 7SEG 0.36" TRP RED 12DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
479 In Stock |
|
$2.5894 / $4.4700 | Buy Now |
|
Quest Components | 85 |
|
$3.8323 / $6.2145 | Buy Now | |
|
NAC | LED Display, Three Digit, Color: Red Lens: Wavelength: 660nm Min.Intensity: 9000 Viewing Angle: Package Size: 0.36"(9mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDMR09A3
XDMR09A3 CAD Models
XDMR09A3 Part Data Attributes
|
XDMR09A3
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDMR09A3
SunLED Group
Smart/Normal 7 Seg Numeric LED Display, Red, 9.2mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 9.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |