Part Details for XDMDK25C by SunLED Group
Overview of XDMDK25C by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for XDMDK25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDMDK25C-ND
|
DigiKey | DISPLAY 7-SEG 1" SGL RED 10DIP Min Qty: 100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8727 | Buy Now |
|
NAC | LED Display, Single Digit, Color: Red Lens: Wavelength: 645nm Min.Intensity: 88000 Viewing Angle: Package Size: 1.0"(25.4mm) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XDMDK25C
XDMDK25C CAD Models
XDMDK25C Part Data Attributes
|
XDMDK25C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDMDK25C
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |