Part Details for XDMDK14C2 by SunLED Group
Overview of XDMDK14C2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XDMDK14C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XDMDK14C2-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2761 / $3.3600 | Buy Now |
|
NAC | LED Display, Dual Digit, Color: Red Lens: Wavelength: 645nm Min.Intensity: 31000 Viewing Angle: Package Size: 0.56"(14.22mm) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Container: Tube | 0 |
|
$1.0660 / $1.3550 | Buy Now |
Part Details for XDMDK14C2
XDMDK14C2 CAD Models
XDMDK14C2 Part Data Attributes
|
XDMDK14C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XDMDK14C2
SunLED Group
Smart/Normal 7 Seg Numeric LED Display,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.35 V | |
Luminous Intensity-Min | 0.031 cd | |
Luminous Intensity-Nom | 84.99 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TUBE | |
Peak Wavelength | 645 nm |