Part Details for XDL20-3-050S by TTM Technologies
Results Overview of XDL20-3-050S by TTM Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XDL20-3-050S Information
XDL20-3-050S by TTM Technologies is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for XDL20-3-050S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XDL20-3-050SCT-ND
|
DigiKey | INDUCTOR DELAY LINE 3.975NS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
698 In Stock |
|
$8.1500 / $16.7700 | Buy Now |
DISTI #
620-XDL20-3-050S
|
Mouser Electronics | Signal Conditioning 1.8-1.99GHz IL .6dB 1W Delay 4.80nS RoHS: Compliant | 0 |
|
$8.5400 | Order Now |
DISTI #
XDL20-3-050S-CT
|
Richardson RFPD | PASSIVE DELAY UNIT RoHS: Compliant Min Qty: 1 | 240 |
|
$5.5400 | Buy Now |
DISTI #
XDL20-3-050S-R
|
Richardson RFPD | PASSIVE DELAY UNIT RoHS: Compliant Min Qty: 700 | 0 |
|
$8.6300 / $9.7900 | Buy Now |
Part Details for XDL20-3-050S
XDL20-3-050S CAD Models
XDL20-3-050S Part Data Attributes
|
XDL20-3-050S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XDL20-3-050S
TTM Technologies
Active Delay Line, 1-Func, MODULE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | MODULE-2 | |
Reach Compliance Code | compliant | |
Family | 20 | |
JESD-30 Code | S-XQMA-N2 | |
Length | 25.4 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Seated Height-Max | 1.33 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 25.4 mm |