Part Details for XDL20-3-050S by Anaren Microwave
Overview of XDL20-3-050S by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XDL20-3-050S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XDL20-3-050S
|
Mouser Electronics | Signal Conditioning 1.8-1.99GHz IL .6dB 1W Delay 4.80nS RoHS: Compliant | 0 |
|
$8.5400 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$32.5000 / $50.0000 | Buy Now |
Part Details for XDL20-3-050S
XDL20-3-050S CAD Models
XDL20-3-050S Part Data Attributes:
|
XDL20-3-050S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XDL20-3-050S
Anaren Microwave
Active Delay Line, 1-Func, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ANAREN | |
Family | 20 | |
JESD-30 Code | S-XQMA-N2 | |
Length | 25.4 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Seated Height-Max | 1.33 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 25.4 mm |