Part Details for XDL15-3-030S by TTM Technologies
Overview of XDL15-3-030S by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433030SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433030SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433030SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for XDL15-3-030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-XDL15-3-030SCT-ND
|
DigiKey | INDUCTOR DELAY LINE 2.85NS SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1935 In Stock |
|
$2.2375 / $5.0600 | Buy Now |
DISTI #
XDL15-3-030S-R
|
Richardson RFPD | PASSIVE DELAY UNIT RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.4600 | Buy Now |
DISTI #
XDL15-3-030S-CT
|
Richardson RFPD | PASSIVE DELAY UNIT RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.4600 | Buy Now |
Part Details for XDL15-3-030S
XDL15-3-030S CAD Models
XDL15-3-030S Part Data Attributes
|
XDL15-3-030S
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
XDL15-3-030S
TTM Technologies
Active Delay Line, Programmable, 1-Func, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XQMA-N4 | |
Length | 10.16 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Seated Height-Max | 2.61 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.08 mm |