Part Details for XDGTT2LNNCYYKAN by APEM Inc
Overview of XDGTT2LNNCYYKAN by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XDGTT2LNNCYYKAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3917-ND
|
DigiKey | SWITCH JOYSTICK HALL EFFECT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$1,512.4480 / $1,535.3600 | Buy Now |
DISTI #
642-XDGTT2LNNCYYKAN
|
Mouser Electronics | Joysticks HANDGRIP JOYSTICK XD RoHS: Compliant | 0 |
|
$1,535.1100 | Order Now |
DISTI #
75005405
|
RS | HANDGRIP JOYSTICK XD | APEM Components XDGTT2LNNCYYKAN Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,284.2000 | RFQ |
|
Onlinecomponents.com | Joystick handgrip hall effect - 2 axis - SAE CAN bus J1939-71 - mini-joystick - 0.8Nm operating force | 0 |
|
$817.5200 / $1,278.1400 | Buy Now |
|
Master Electronics | Joystick handgrip hall effect - 2 axis - SAE CAN bus J1939-71 - mini-joystick - 0.8Nm operating force | 0 |
|
$817.5200 / $1,278.1400 | Buy Now |
Part Details for XDGTT2LNNCYYKAN
XDGTT2LNNCYYKAN CAD Models
XDGTT2LNNCYYKAN Part Data Attributes
|
XDGTT2LNNCYYKAN
APEM Inc
Buy Now
|
Compare Parts:
XDGTT2LNNCYYKAN
APEM Inc
|
Samacsys Manufacturer | Apem |