-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystal Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-XDCAG38M850PGA00P0CT-ND
|
DigiKey | MONOLITHIC CRYSTAL FILTER 38.85M Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2903 In Stock |
|
$4.3301 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XDCAG38M850PGA00P0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XDCAG38M850PGA00P0
Murata Manufacturing Co Ltd
Crystal Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Band Width (+/- delta f) | 5 kHz | |
Center or Cutoff Frequency (fo/fc) | 38.85 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.1 mm | |
Input/Output Impedance | 610 OHM// 3 pF | |
Insertion Loss-Max | 5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, PLASTIC, EMBOSSED, 13 INCH | |
Width | 5 mm |