Part Details for XDBM/F-0550-2*20PIN by Lian Xin Technology
Overview of XDBM/F-0550-2*20PIN by Lian Xin Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-120KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 20pin D Coding | |
10159549-120KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 20pin A Coding | |
10159549-120KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 20pin B Coding |
Price & Stock for XDBM/F-0550-2*20PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.5mm 2 40P -45��~+80�� Brick nogging 500mA SMD,P=0.5mm Mezzanine Connectors (Board to Board) ROHS | 1000 |
|
$0.7985 / $1.3323 | Buy Now |