Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
893-XD6239D1516R-QTR-ND
|
DigiKey
|
IC REG LINEAR 1.5V 300MA
Min Qty:
5000
Lead time:
8 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
5,000
$0.2522
-
10,000
$0.2429
-
25,000
$0.2336
|
$0.2336 / $0.2522
|
Buy Now
|
|
|
Avnet Americas
|
6V/300MA LOW NOISE, HIGH PSRR AUTOMOTIVE - Tape and Reel (Alt: XD6239D1516R-Q)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
16 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.2470
-
10,000
$0.2433
-
20,000
$0.2387
-
30,000
$0.2313
-
40,000
$0.2285
|
$0.2285 / $0.2470
|
Buy Now
|
|
DISTI #
865-XD6239D1516R-Q
|
Mouser Electronics
|
LDO Voltage Regulators
RoHS:
Compliant
|
0
|
-
5,000
$0.2400
-
25,000
$0.2330
|
$0.2330 / $0.2400
|
Order Now
|
Want to compare parts?
-
Torex Semiconductor LTD
VS
-