Part Details for XD6133C29FER-Q by Torex Semiconductor LTD
Overview of XD6133C29FER-Q by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XD6133C29FER-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XD6133C29FER-Q
|
Avnet Americas | Delay Capacitor Adjustable Voltage Detector 2.9348V 2.9V 6-Pin USP-C T/R - Tape and Reel (Alt: XD6133C29FER-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for XD6133C29FER-Q
XD6133C29FER-Q CAD Models
XD6133C29FER-Q Part Data Attributes
|
XD6133C29FER-Q
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XD6133C29FER-Q
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC |