Part Details for XD2B-0408-23A by OMRON Electronic Components LLC
Overview of XD2B-0408-23A by OMRON Electronic Components LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |