Part Details for XD16AWT-P0-0000-00000ZDE5 by Cree, Inc.
Results Overview of XD16AWT-P0-0000-00000ZDE5 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XD16AWT-P0-0000-00000ZDE5 Information
XD16AWT-P0-0000-00000ZDE5 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XD16AWT-P0-0000-00000ZDE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XD16AWT-P0-0000-00000ZDE5TR-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5200 | Buy Now |
DISTI #
XD16AWT-P0-0000-00000ZDE5
|
Avnet Americas | XLAMP XD16 LIGHT EMITTING DIODE - Tape and Reel (Alt: XD16AWT-P0-0000-00000ZDE5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1590 | Buy Now |
DISTI #
941-XD16AWTP0000ZDE5
|
Mouser Electronics | White LEDs XLamp XD16 Light Emitting Diode RoHS: Compliant | 0 |
|
$1.5200 | Order Now |