There are no models available for this part yet.
Overview of XD16AWT-P0-0000-00000BJDT by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XD16AWT-P0-0000-00000BJDT by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK6180
|
Newark | Xlamp Xd16 Light Emitting Diode |Cree Led XD16AWT-P0-0000-00000BJDT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9100 | Buy Now | |
DISTI #
XD16AWT-P0-0000-00
|
Avnet Americas | LED Chip Cool White 7000K 2000mA 2-Pin CSMD T/R - Tape and Reel (Alt: XD16AWT-P0-0000-00) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7381 / $0.8294 | Buy Now | |
DISTI #
941-XD16AWTP00BJDT
|
Mouser Electronics | High Power LEDs - White White 7000 K 70-CRI, XLamp XD16AW RoHS: Compliant | 0 |
|
$0.9100 | Order Now | |
DISTI #
XD16AWTP0-000-00BJDT
|
TTI | High Power LEDs - White WHITE 7000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now | |
DISTI #
XD16AWT-P0-0000-00000BJDT
|
Avnet Silica | LED Chip Cool White 7000K 2000mA 2-Pin CSMD T/R (Alt: XD16AWT-P0-0000-00000BJDT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XD16AWT-P0-0000-00000BJDT by Cree, Inc.
Part Data Attributes for XD16AWT-P0-0000-00000BJDT by Cree, Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
COOL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
2 A
|
Forward Voltage-Max
|
3 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.7 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
1 V
|
Shape
|
SQUARE
|
Size
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
0.9 mm
|
Viewing Angle
|
120 deg
|