Part Details for XD16AWT-P0-0000-000000HE2 by Cree, Inc.
Results Overview of XD16AWT-P0-0000-000000HE2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XD16AWT-P0-0000-000000HE2 Information
XD16AWT-P0-0000-000000HE2 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XD16AWT-P0-0000-000000HE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK6359
|
Newark | Xlamp Xd16 Light Emitting Diode |Cree Led XD16AWT-P0-0000-000000HE2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $0.8500 | Buy Now |
DISTI #
90-XD16AWT-P0-0000-000000HE2CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 0606 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 / $1.2800 | Buy Now |
DISTI #
XD16AWT-P0-0000-000000HE2
|
Avnet Americas | LED Chip Cool White 5700K 2000mA 2-Pin CSMD T/R - Tape and Reel (Alt: XD16AWT-P0-0000-000000HE2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6588 | Buy Now |
DISTI #
941-XD16AWTP00HE2
|
Mouser Electronics | White LEDs White 5700 K MIN-CRI XLamp XD16AW RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
XD16AWTP0-000-000HE2
|
TTI | White LEDs WHITE 5700K MIN-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1200 | Buy Now |
Part Details for XD16AWT-P0-0000-000000HE2
XD16AWT-P0-0000-000000HE2 CAD Models
XD16AWT-P0-0000-000000HE2 Part Data Attributes
|
XD16AWT-P0-0000-000000HE2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XD16AWT-P0-0000-000000HE2
Cree, Inc.
Single Color LED, Cool White, 1.6mm,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |